Omron NT31C-ST143-EV3 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for Omron NT31C-ST143-EV3 to view detailed technical specifications.
No datasheet is available for this part.