Omron NV-TOL-3M technical specifications.
| Approvals | CE, cULus |
| Length | 3m |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NV |
| RoHS | Compliant |
Download the complete datasheet for Omron NV-TOL-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
