
The Omron NV3Q-MR21 is a 24V resistive touch panel display with a 240x320 LCD resolution. It has a depth of 1.173inch, length of 3.866inch, and width of 3.315inch. The display is rated for operation between 0°C and 50°C and is IP65 rated for water resistance and dust tightness. It has a single port and is designed for panel mounting.
Omron NV3Q-MR21 technical specifications.
| Depth | 1.173inch |
| Display Type | LCD |
| Length | 3.866inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NV |
| DC Rated Voltage | 24V |
| Width | 3.315inch |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3Q-MR21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.