Omron NV3Q-SW21 technical specifications.
| Depth | 1.173inch |
| Display Type | LCD |
| Length | 3.866inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | NV |
| DC Rated Voltage | 24V |
| Width | 3.315inch |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3Q-SW21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
