
The Omron NV3Q-SW41 is a single-port panel PC with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package quantity of one and a package case size of 107. The device is rated for IP65 and has a resolution of 320x240 pixels. The operating supply voltage is 26.4V, and the device is part of the NV3Q series.
Omron NV3Q-SW41 technical specifications.
| Package/Case | 107 |
| Depth | 33.8mm |
| Length | 110mm |
| Manufacturer Series | NV3Q |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 107.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3Q-SW41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
