Omron NV3WMR20 technical specifications.
| Depth | 0.945inch |
| Display Type | LCD |
| Length | 4.094inch |
| Manufacturer Series | NV Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| DC Rated Voltage | 24V |
| Width | 2.598inch |
| RoHS | Compliant |
Download the complete datasheet for Omron NV3WMR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
