
24VDC non-isolated power feed module for modular and compact programmable logic controllers. Features DIN rail mounting and a module package. Operates within a temperature range of 0°C to 55°C. CE, cULus, and KC approvals confirm compliance. RoHS compliant and weighs 0.143lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron NX-PD1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, KC |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | NX |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NX-PD1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
