
Omron's P1L12A-C1 is a 12-position power connector with a clear color, available in a 10-pack. It measures 6.4mm in length and 2.5mm in width, with a height of 550um. The connector is lead-free and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron P1L12A-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Series | P1L |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1L12A-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.