Sign in to ask questions about the Omron P1RX6A-SX51D-01M-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P1RX6A-SX51D-01M-DC technical specifications.
| Package/Case | Module |
| Data Rate | 3.5Gbps |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Omron P1RX6A-SX51D-01M-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
