Rcvr Mod D 1250MBS Bi Channel
Omron P1RX6B-SX51D-02C-DC technical specifications.
| Data Rate | 1250Mbps |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 410uA |
| Operating Supply Voltage | 3.3V |
| Wavelength | 980nm |
| RoHS | Compliant |
No datasheet is available for this part.