Omron P2R-057P technical specifications.
| Current Rating | 10A |
| Height | 41mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | PC Pin |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2R-057P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.