Cable Assembly Patch Cord 1m 28AWG IDC Connector F Crimp
Checking distributor stock and pricing after the page loads.
Omron P2RV-A100C-OMR NX technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | IDC Connector |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.