Omron P2RVA200C technical specifications.
| Conductor Material | Copper |
| Length | 6.56foot |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | G2RV |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVA200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.