Omron P2RVC-8-O-F technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | G2RV |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVC-8-O-F to view detailed technical specifications.
No datasheet is available for this part.