Sign in to ask questions about the Omron P2RVM-030R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P2RVM-030R technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 32A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | G2RV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM-030R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
