Omron P2RVM-200R technical specifications.
| Color | Red |
| Current Rating | 32A |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | G2RV |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM-200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.