Omron P2RVM200B technical specifications.
| Housing Color | Black |
| Max Current Rating | 32A |
| Max Voltage Rating (AC) | 400V |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Series | G2RV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.