The P6K series is a high-sensitivity pressure sensor designed for surface-mount applications. It features a compact plastic enclosure and is typically used in medical equipment, industrial automation, and HVAC systems for precision air pressure monitoring. The -TR suffix indicates the part is supplied on Tape and Reel for automated assembly.
Omron P6K-08F-Y-TR technical specifications.
| Number of Pins | 8pins |
| Mounting Type | Surface Mount (SMT) |
| Output Type | Analog |
| Pressure Type | Gauge/Differential |
| RoHS | Compliant |
Download the complete datasheet for Omron P6K-08F-Y-TR to view detailed technical specifications.
No datasheet is available for this part.