Omron PF113A-D technical specifications.
| Mount | DIN Rail |
| Number of Positions | 11 |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PF113A-D to view detailed technical specifications.
No datasheet is available for this part.