
The Omron PL08 is an 8-position general purpose relay with a current rating of 10A and a voltage rating of 250V AC. It is designed for panel, PCB, and chassis mounting with through hole termination. The relay is RoHS compliant and has approvals from UL, CSA, and CE.
Omron PL08 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 33.52mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 50.54mm |
| Mount | Panel, PCB, Chassis, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PL08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
