Omron PY08-0FORMY technical specifications.
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Series | MY |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron PY08-0FORMY to view detailed technical specifications.
No datasheet is available for this part.