Checking distributor stock and pricing after the page loads.
Omron R87B-N2 technical specifications.
| Type | Finger Guard |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.