
120mm axial fan delivering 78.5 CFM airflow at 2400 RPM. Features ball bearing construction for reliability and operates on 100VAC with a 150mA current rating. This fan is designed for flange mounting and offers a wide operating temperature range from -22°C to 158°C. It is RoHS compliant and includes UL and CSA approvals, with a noise level of 39dB.
Sign in to ask questions about the Omron R87F-A1A13HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron R87F-A1A13HP technical specifications.
| Airflow | 78.5CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise (dB) | 39dB |
| Noise Level | 39,43 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2400RPM |
| Series | R87F |
| Size | 120mm |
| Speed | 2400RPM |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 0.772lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-A1A13HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
