
AC axial fan with ball bearing, delivering 110.7 CFM airflow at 2750 RPM. Features a 100V voltage rating, 220mA current, and 15W power dissipation. Operates across a wide temperature range from -22°C to 158°C with noise levels of 42dB and 46dB. Dimensions are 119.5mm x 119.5mm x 38mm, with flange mounting and terminal termination. RoHS compliant.
Omron R87F-A1A15HP technical specifications.
| Airflow | 110.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 38mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise (dB) | 42dB |
| Noise Level | 42,46 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2750RPM |
| Series | R87F |
| Speed | 2750RPM |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-A1A15HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
