AC Fan Axial Ball Bearing 100V 70.63CFM/74.16CFM 36dB/38dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2100|2250r/min |
| Maximum Airflow | 70.63|74.16CFM |
| Maximum Pressure | 44.1Pa|44.1Pa |
| Noise Level | 36|38dB |
| Line Current | 0.17|0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |