Omron R87F-A3A83H technical specifications.
| Airflow | 25CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 7W |
| Mount | Flanges |
| Noise (dB) | 32dB |
| Noise Level | 32,36 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | No |
| RPM | 2600RPM |
| Series | R87F |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Weight | 0.507lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron R87F-A3A83H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
