AC Fan Axial Ball Bearing 115V 24.72CFM/28.25CFM 29dB/32dB 92 X 92 X 25mm Long Life/Low Noise
Omron R87F-A3A93LP technical specifications.
| Airflow | 28.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise (dB) | 32dB |
| Noise Level | 29,32 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | R87F |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.