
The Omron R87F-A6A93HP is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of -22°C. It has a current rating of 50mA and a voltage rating of 230V. The fan operates at a frequency of 50/60 Hz and has a noise level of 33.36 dB. It is RoHS compliant and approved by UL and CSA.
Omron R87F-A6A93HP technical specifications.
| Airflow | 35.7CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Height | 25mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise (dB) | 36dB |
| Noise Level | 33,36 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 3050RPM |
| Series | R87F |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R87F-A6A93HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
