This Omron R87T-A1A15H-WR fan features a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a current rating of 280mA and a maximum power dissipation of 20W. The fan is designed for use in applications with a voltage rating of 100V and is equipped with a ball bearing type. It has a noise level of 42-46 dB and operates at a frequency of 50/60 Hz.
Checking distributor stock and pricing after the page loads.
| Airflow | 114.3CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Noise (dB) | 46dB |
| Noise Level | 42,46 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RPM | 2900RPM |
| Series | R87T |
| Termination | Lead Wire |
| Voltage Rating | 100V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Not Compliant |