
The Omron R87T-A4A15H-WR is a flange mount fan with a maximum airflow of 114.3CFM and a maximum operating temperature of 158°C. It has a current rating of 135mA and a voltage rating of 200V. The fan is designed for use in applications with a maximum power dissipation of 20W and is approved for use in UL and CSA environments.
Checking distributor stock and pricing after the page loads.
Omron R87T-A4A15H-WR technical specifications.
| Airflow | 114.3CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 135mA |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Noise (dB) | 46dB |
| Noise Level | 42,46 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RPM | 2900RPM |
| Series | R87T |
| Termination | Lead Wire |
| Voltage Rating | 200V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Not Compliant |
