AC Fan Axial Ball Bearing 200V to 230V 95.35CFM/113.01CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Checking distributor stock and pricing after the page loads.
Omron R87T-A6A15H-WR technical specifications.
| Voltage Rating | 200 to 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2550|2900r/min |
| Maximum Airflow | 95.35|113.01CFM |
| Maximum Pressure | 75Pa|80Pa |
| Noise Level | 42|46dB |
| Line Current | 0.145|0.115A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |