
The Omron R87T-A6A15HP is a flange mount fan with an airflow of 106CFM and a voltage rating of 230V. It operates at a maximum power dissipation of 18W and a current rating of 95mA. The fan's operating frequency is 50/60 Hz and it has a maximum operating temperature of 158°C. The Omron R87T-A6A15HP is compliant with UL and CSA approvals and has a noise level of 42-46 dB.
Checking distributor stock and pricing after the page loads.
| Airflow | 106CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 95mA |
| Height | 38mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise (dB) | 46dB |
| Noise Level | 42,46 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | R87T |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
