Cable Assembly AC Power 5m M12 Circular to Ring Terminal/Cable Wire 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | M12 Circular |
| Connector Type B | Ring Terminal/Cable Wire |
| Wire Size | 18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |