Omron R88A-CAKA005SR-E technical specifications.
| Connector Type A | Circular |
| Length | 5m |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron R88A-CAKA005SR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.