
SERVO DRIVE FILTER 2.4A 250VAC
Checking distributor stock and pricing after the page loads.
| Depth | 190mm |
| Length | 42mm |
| Max Current Rating | 2.4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| RoHS | Compliant |
