
Omron's G3NA relay is a lead-free device with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It measures 81mm in length and 44mm in width. The relay is packaged in bulk and has a screw termination. It is part of the G3NA series.
Sign in to ask questions about the Omron R9912FORG3NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron R9912FORG3NA technical specifications.
| Lead Free | Lead Free |
| Length | 81mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NA |
| Termination | Screw |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Omron R9912FORG3NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.