The Omron S8FS-C10048 is an enclosed AC/DC switching power supply with a single output voltage of 48V and a maximum output current of 2.3A. It has a maximum output power of 100W and an efficiency of 88% typical. The supply is designed for operation over a temperature range of -20 to 60 degrees Celsius and features a minimum isolation voltage of 3000VAC. The unit has a screw terminal block input connector and a power indicator, and is not configurable or intended for medical applications.
Omron S8FS-C10048 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron S8FS-C10048 to view detailed technical specifications.
No datasheet is available for this part.