Omron SCA1-4F10 technical specifications.
| Color | Multiple |
| Length | 328.1foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SCA1-4F10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
