The Omron SHL-D55-MRVCTF1M is a SPDT on-momentary switch rated for 30V DC and 125V AC. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It is designed for chassis mount and has a waterproof and dust-tight rating of IP67. The switch is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |