The SHL-Q2155-L4MRVCTF3M is a SPDT on-momentary switch from Omron with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for IP67, waterproof, and dust tight. It is available in a panel mount configuration with cable leads and is packaged in bulk.
Omron SHL-Q2155-L4MRVCTF3M technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-Q2155-L4MRVCTF3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.