
Omron 100 W Servo Motor, 200 V, 0.318nm, 3000 rpm
Checking distributor stock and pricing after the page loads.
Omron SJME-01AMB41-OY technical specifications.
| Package/Case | 100 |
| Depth | 40mm |
| Length | 94mm |
| Operating Supply Voltage | 200V |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.