
Omron 200 W Servo Motor, 200 V, 0.637nm, 3000 rpm
Checking distributor stock and pricing after the page loads.
Omron SJME-02AMB41-OY technical specifications.
| Package/Case | 200 |
| Depth | 60mm |
| Length | 95.5mm |
| Operating Supply Voltage | 200V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
