Omron SJME-04AMB41-OY technical specifications.
| Package/Case | 200 |
| Depth | 60mm |
| Length | 118.5mm |
| Operating Supply Voltage | 200V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SJME-04AMB41-OY to view detailed technical specifications.
No datasheet is available for this part.