24 VDC, Back EMF Sensing, 1NO + 1NC, 2 solid state
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR125SMS45 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |