SR131, 24VDC, 2 inputs (two), 2 outputs, 2 solid state aux.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR131A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |