Omron SRM1-C02-V2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRM1 |
| Weight | 0.331lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRM1-C02-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.