The Omron SRT2-ID04CL is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is designed for DIN rail mounting and features an IP67 rating for dust and water resistance. The module is part of the SRT2 series and has a weight of 0.176lb. It is suitable for use in industrial automation and control applications.
Omron SRT2-ID04CL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Omron SRT2-ID04CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.