
The Omron SRT2-ID16-1 is a digital terminal block with 16 channels, packaged in a module format. It has a DIN rail mount and measures 105mm in length, 48mm in width, and 50mm in depth. The terminal block operates within a temperature range of 0°C to 55°C and is compliant with RoHS regulations. It is available in bulk packaging and has a weight of 0.243lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SRT2-ID16-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 50mm |
| Input Type | DIGITAL |
| Length | 105mm |
| Manufacturer Series | SRT2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.243lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-ID16-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
