
The Omron SRT2-ID16T is a modular PLC controller designed for industrial automation and control applications. It features a DIN rail mount and operates within a temperature range of -10°C to 55°C. The module is RoHS compliant and has a weight of 0.662lb. The SRT2-ID16T is part of the SRT2 series and is suitable for use in programmable logic controllers.
Omron SRT2-ID16T technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-ID16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.