Omron SRT2-ID32ML technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | SRT2 |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Omron SRT2-ID32ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
